
SX5V50.000B20100F30TNNS | |
|---|---|
DigiKey Part Number | 5852-SX5V50.000B20100F30TNNSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5V50.000B20100F30TNNS |
Description | XTAL OSC VCXO 50.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 50 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability 50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.049" (1.25mm) |
Output CMOS |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €2.25200 | €22.52 |
| 100 | €1.41080 | €141.08 |
| 500 | €1.26636 | €633.18 |
| 1.000 | €1.18136 | €1,181.36 |
| 3.000 | €1.09637 | €3,289.11 |
| Unit Price without VAT: | €2.25200 |
|---|---|
| Unit Price with VAT: | €2.70240 |

