
SMFJ45CA | |
|---|---|
DigiKey Part Number | 5789-SMFJ45CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMFJ45CA |
Description | TVS DIODE 45VWM 72.7VC SMF |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.7A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 2.7A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.22900 | €2.29 |
| 50 | €0.20660 | €10.33 |
| 100 | €0.17000 | €17.00 |
| 250 | €0.11900 | €29.75 |
| 500 | €0.08500 | €42.50 |
| 1.000 | €0.07649 | €76.49 |
| 2.000 | €0.07394 | €147.88 |
| 3.000 | €0.05949 | €178.47 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

