
SMD5050-090NA | |
|---|---|
DigiKey Part Number | 5789-SMD5050-090NATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD5050-090NA |
Description | GDT 90V 5KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±30% 1 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±30% |
Series | Number of Poles 1 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.60300 | €6.03 |
| 50 | €0.48440 | €24.22 |
| 100 | €0.41650 | €41.65 |
| 250 | €0.39944 | €99.86 |
| 500 | €0.38246 | €191.23 |
| 1.000 | €0.37396 | €373.96 |
| 2.000 | €0.33826 | €676.52 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

