Gas Discharge Tube 350 V 3000A (3kA) ±20% 1 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD4042-350E

DigiKey Part Number
5789-SMD4042-350ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMD4042-350E
Description
GDT 350V 3KA 2 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 3000A (3kA) ±20% 1 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
3000A (3kA)
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Tolerance
±20%
Series
Number of Poles
1
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
350 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of €849.90 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€1.15000€1.15
10€1.02000€10.20
50€0.86680€43.34
100€0.84140€84.14
250€0.70540€176.35
500€0.63402€317.01
1.000€0.61108€611.08
2.000€0.57793€1,155.86
Unit Price without VAT:€1.15000
Unit Price with VAT:€1.38000