
SMD3216-470N | |
|---|---|
DigiKey Part Number | 5789-SMD3216-470NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD3216-470N |
Description | GDT 470V 500A 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 500A ±30% 1 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 500A |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±30% |
Series | Number of Poles 1 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 470 V | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.30000 | €13.00 |
| 50 | €1.04540 | €52.27 |
| 100 | €0.88390 | €88.39 |
| 250 | €0.85840 | €214.60 |
| 500 | €0.72242 | €361.21 |
| 1.000 | €0.64592 | €645.92 |
| 2.000 | €0.62043 | €1,240.86 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.72800 |

