
SMAJ8.0A | |
|---|---|
DigiKey Part Number | 5789-SMAJ8.0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0A |
Description | TVS DIODE 8.0VWM 13.6VC DO214AC, |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 13.6V |
Mfr | Current - Peak Pulse (10/1000µs) 29.4A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.22100 | €2.21 |
| 50 | €0.20660 | €10.33 |
| 100 | €0.17000 | €17.00 |
| 250 | €0.11900 | €29.75 |
| 500 | €0.08500 | €42.50 |
| 1.000 | €0.07649 | €76.49 |
| 2.000 | €0.07394 | €147.88 |
| 4.000 | €0.05949 | €237.96 |
| 5.000 | €0.05779 | €288.95 |
| Unit Price without VAT: | €0.22100 |
|---|---|
| Unit Price with VAT: | €0.26520 |

