64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ40A

DigiKey Part Number
5789-SMAJ40ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ40A
Description
TVS DIODE 40VWM 64.5VC DO214AC,S
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
64.5V
Mfr
Current - Peak Pulse (10/1000µs)
6.2A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of €849.90 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10€0.22100€2.21
50€0.20660€10.33
100€0.17000€17.00
250€0.11900€29.75
500€0.08500€42.50
1.000€0.07649€76.49
2.000€0.07394€147.88
4.000€0.05949€237.96
5.000€0.05779€288.95
Unit Price without VAT:€0.22100
Unit Price with VAT:€0.26520