
P6KE250CA | |
|---|---|
DigiKey Part Number | 5789-P6KE250CA-ND |
Manufacturer | |
Manufacturer Product Number | P6KE250CA |
Description | TVS DIODE 214.00VWM 344.0VC DO20 |
Customer Reference | |
Detailed Description | 344V Clamp 1.75A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 344V |
Mfr | Current - Peak Pulse (10/1000µs) 1.75A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 214V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 237V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.27200 | €2.72 |
| 50 | €0.23880 | €11.94 |
| 100 | €0.21250 | €21.25 |
| 300 | €0.17253 | €51.76 |
| 500 | €0.14278 | €71.39 |
| 1.000 | €0.11559 | €115.59 |
| 2.000 | €0.09434 | €188.68 |
| 4.000 | €0.08414 | €336.56 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

