
KOV20D-060Tb | |
|---|---|
DigiKey Part Number | 5789-KOV20D-060Tb-ND |
Manufacturer | |
Manufacturer Product Number | KOV20D-060Tb |
Description | Thermally Protected Varistors 60 |
Customer Reference | |
Detailed Description | 100 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Current - Surge 5 kA |
Series | Energy 70J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4000 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 85 V | Features Thermally Protected |
Varistor Voltage (Min) 90 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 100 V | Package / Case Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.86700 | €8.67 |
| 25 | €0.81680 | €20.42 |
| 100 | €0.78020 | €78.02 |
| 250 | €0.70456 | €176.14 |
| 500 | €0.65188 | €325.94 |
| 1.000 | €0.59068 | €590.68 |
| 2.500 | €0.57453 | €1,436.33 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |

