Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3R400A-5S | |
|---|---|
DigiKey Part Number | 5789-3R400A-5STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3R400A-5S |
Description | GDT 400V 5KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 400 V | Package / Case 3-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3R400B-5S | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R400B-5STR-ND | €1.03000 | Parametric Equivalent |
| 3R400B-5SS | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R400B-5SSTR-ND | €1.03000 | Parametric Equivalent |
| 2036-40-SM-RPLF | Bourns Inc. | 0 | 2036-40-SM-RPLF-ND | €0.89386 | Parametric Equivalent |
| 2036-40-SMLF | Bourns Inc. | 0 | 2036-40-SMLF-ND | €0.85134 | Parametric Equivalent |
| 3RM400M-8-S | YAGEO | 0 | 13-3RM400M-8-STR-ND | €0.88917 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.82400 | €8.24 |
| 50 | €0.70380 | €35.19 |
| 100 | €0.67990 | €67.99 |
| 250 | €0.56944 | €142.36 |
| 500 | €0.50994 | €254.97 |
| 1.000 | €0.48444 | €484.44 |
| 2.000 | €0.41645 | €832.90 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.23600 |





