
3R350A-5SS | |
|---|---|
DigiKey Part Number | 5789-3R350A-5SSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3R350A-5SS |
Description | GDT 350V 5KA 3 POLE SMD 5mm*5mm* |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 350 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.82400 | €8.24 |
| 50 | €0.70380 | €35.19 |
| 100 | €0.67990 | €67.99 |
| 250 | €0.56944 | €142.36 |
| 500 | €0.50994 | €254.97 |
| 1.000 | €0.48444 | €484.44 |
| 2.000 | €0.41645 | €832.90 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.23600 |

