Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2R600SA-5 | |
|---|---|
DigiKey Part Number | 5789-2R600SA-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R600SA-5 |
Description | GDT 600V 5KA 2 POLE SMD 5.5*6MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Cylinder No Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035-60-ALF | Bourns Inc. | 0 | 2035-60-ALF-ND | €0.44198 | Parametric Equivalent |
| 2037-60-ALF | Bourns Inc. | 0 | 2037-60-ALF-ND | €0.47389 | Parametric Equivalent |
| 2RL600M-5 | YAGEO | 0 | 13-2RL600M-5TR-ND | €0.66511 | Parametric Equivalent |
| B88069X2631C253 | TDK | 0 | B88069X2631C253-ND | €0.55439 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 10 | €1.04500 | €10.45 |
| 50 | €0.88380 | €44.19 |
| 100 | €0.86690 | €86.69 |
| 250 | €0.78192 | €195.48 |
| 500 | €0.62042 | €310.21 |
| 1.000 | €0.57793 | €577.93 |
| 2.000 | €0.55669 | €1,113.38 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.56000 |





