
25D271K | |
|---|---|
DigiKey Part Number | 5789-25D271K-ND |
Manufacturer | |
Manufacturer Product Number | 25D271K |
Description | VARISTOR 270V 18000A DISC 25MM |
Customer Reference | |
Detailed Description | 270 V 18000 A Varistor 1 Circuit Through Hole Disc 25mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Current - Surge 18000 A |
Series | Energy 255J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2400 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 25mm |
Varistor Voltage (Typ) 270 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €1.43600 | €14.36 |
| 50 | €1.33440 | €66.72 |
| 100 | €1.17290 | €117.29 |
| 250 | €1.01988 | €254.97 |
| 300 | €0.84820 | €254.46 |
| 400 | €0.77595 | €310.38 |
| 500 | €0.65442 | €327.21 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.75200 |

