620 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05D621K

DigiKey Part Number
5789-05D621K-ND
Manufacturer
Manufacturer Product Number
05D621K
Description
VARISTOR 620V 400A DISC 5MM
Customer Reference
Detailed Description
620 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Current - Surge
400 A
Series
Energy
18J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
45 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 105°C
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of €849.90 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.13700€1.37
50€0.10360€5.18
100€0.07990€7.99
250€0.07224€18.06
500€0.06460€32.30
1.000€0.04250€42.50
2.000€0.04080€81.60
2.500€0.03570€89.25
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20400