
OR-3120 | |
|---|---|
DigiKey Part Number | 5007-OR-3120-ND |
Manufacturer | |
Manufacturer Product Number | OR-3120 |
Description | IGBT GATE DVR 2.5A OUTPUT DIP8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 35V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.80800 | €8.08 |
| 100 | €0.60540 | €60.54 |
| 500 | €0.51526 | €257.63 |
| 1.000 | €0.48582 | €485.82 |
| 2.250 | €0.45700 | €1,028.25 |
| 6.750 | €0.42590 | €2,874.82 |
| 11.250 | €0.41402 | €4,657.73 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.38000 |

