Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PC817X2NSZ0F | |
|---|---|
DigiKey Part Number | 425-2764-ND |
Manufacturer | |
Manufacturer Product Number | PC817X2NSZ0F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | PC817X2NSZ0F Models |
Category | Output Type Transistor |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC816D-B-TU | Diodes Incorporated | 0 | 31-DPC816D-B-TU-ND | €0.08330 | Parametric Equivalent |
| DPC816D-B-TU-V | Diodes Incorporated | 0 | 31-DPC816D-B-TU-V-ND | €0.08330 | Parametric Equivalent |
| EL816(B) | Everlight Electronics Co Ltd | 0 | EL816(B)-ND | €0.14753 | Parametric Equivalent |
| EL816(B)-F | Everlight Electronics Co Ltd | 0 | 1080-EL816(B)-F-ND | €0.16553 | Parametric Equivalent |
| EL816(B)-V | Everlight Electronics Co Ltd | 0 | EL816(B)-V-ND | €0.23853 | Parametric Equivalent |







