
PC357N1J000F | |
|---|---|
DigiKey Part Number | 1855-1004-2-ND - Tape & Reel (TR) 1855-1004-1-ND - Cut Tape (CT) 1855-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC357N1J000F |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.47800 | €4.78 |
| 100 | €0.35020 | €35.02 |
| 500 | €0.29278 | €146.39 |
| 1.000 | €0.27393 | €273.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24972 | €749.16 |
| 6.000 | €0.23741 | €1,424.46 |
| 9.000 | €0.23109 | €2,079.81 |
| 15.000 | €0.22397 | €3,359.55 |
| 21.000 | €0.21973 | €4,614.33 |
| 30.000 | €0.21561 | €6,468.30 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |


