
GP2Y0A02SKDF | |
|---|---|
DigiKey Part Number | GP2Y0A02SKDF-ND |
Manufacturer | |
Manufacturer Product Number | GP2Y0A02SKDF |
Description | SENSOR OPTICAL |
Customer Reference | |
Detailed Description | Optical Sensor Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensing Distance | - | |
Output Type | - | |
Voltage - Supply | - | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - | |
Base Product Number |

