PC814XP1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 215
Unit Price: €0.34000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.947
Unit Price: €0.34000
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC814XP1

DigiKey Part Number
425-1449-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC814XP1
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 1mA
Current Transfer Ratio (Max)
150% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes