
LH28F160S5T-L70A | |
|---|---|
DigiKey Part Number | 425-1840-ND |
Manufacturer | |
Manufacturer Product Number | LH28F160S5T-L70A |
Description | IC FLASH 16MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit Parallel 70 ns 56-TSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
Memory Organization 2M x 8, 1M x 16 |

