


RB66P06G28G | |
|---|---|
DigiKey Part Number | SRRB66P06G28G-ND |
Manufacturer | |
Manufacturer Product Number | RB66P06G28G |
Description | BOX PLASTIC GRAY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.99000 | €30.99 |
| 5 | €25.92000 | €129.60 |
| 10 | €24.00200 | €240.02 |
| 25 | €21.68480 | €542.12 |
| 50 | €20.08100 | €1,004.05 |
| 100 | €18.59580 | €1,859.58 |
| 250 | €16.79880 | €4,199.70 |
| 500 | €15.55482 | €7,777.41 |
| Unit Price without VAT: | €30.99000 |
|---|---|
| Unit Price with VAT: | €37.18800 |

