




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.71000 | €28.71 |
| 5 | €24.01200 | €120.06 |
| 10 | €22.23700 | €222.37 |
| 25 | €20.08960 | €502.24 |
| 50 | €18.60400 | €930.20 |
| 100 | €17.22800 | €1,722.80 |
| 250 | €15.56336 | €3,890.84 |
| 500 | €14.41098 | €7,205.49 |
| Unit Price without VAT: | €28.71000 |
|---|---|
| Unit Price with VAT: | €34.45200 |

