




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.15000 | €27.15 |
| 5 | €22.71000 | €113.55 |
| 10 | €21.03000 | €210.30 |
| 25 | €18.99880 | €474.97 |
| 50 | €17.59400 | €879.70 |
| 100 | €16.29270 | €1,629.27 |
| 250 | €14.71856 | €3,679.64 |
| 500 | €13.62894 | €6,814.47 |
| Unit Price without VAT: | €27.15000 |
|---|---|
| Unit Price with VAT: | €32.58000 |

