



RB55P06C16B | |
|---|---|
DigiKey Part Number | SRRB55P06C16B-ND |
Manufacturer | |
Manufacturer Product Number | RB55P06C16B |
Description | BOX PLASTIC BLK/CLR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.62000 | €26.62 |
| 5 | €22.26400 | €111.32 |
| 10 | €20.61700 | €206.17 |
| 25 | €18.62600 | €465.65 |
| 50 | €17.24900 | €862.45 |
| 100 | €15.97330 | €1,597.33 |
| 250 | €14.42988 | €3,607.47 |
| 500 | €13.36166 | €6,680.83 |
| Unit Price without VAT: | €26.62000 |
|---|---|
| Unit Price with VAT: | €31.94400 |

