Box Plastic, Polycarbonate (PC) Black Cover Included X 2.170" (55.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black Cover Included X 2.170" (55.12mm)
RB55P06B16B
RB55P06B16B

RB55P06B16B

DigiKey Part Number
SRRB55P06B16B-ND
Manufacturer
Manufacturer Product Number
RB55P06B16B
Description
BOX PLASTIC BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black Cover Included X 2.170" (55.12mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
2.170" (55.12mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€27.15000€27.15
5€22.71000€113.55
10€21.03000€210.30
25€18.99880€474.97
50€17.59400€879.70
100€16.29270€1,629.27
250€14.71856€3,679.64
500€13.62894€6,814.47
Manufacturers Standard Package
Unit Price without VAT:€27.15000
Unit Price with VAT:€32.58000