
CH6PC,BK | |
|---|---|
DigiKey Part Number | SRCH-6PCB-ND |
Manufacturer | |
Manufacturer Product Number | CH6PC,BK |
Description | BOX ABS BLACK 2.39"L X 1.74"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 2.390" L x 1.740" W (60.71mm x 44.20mm) X 0.755" (19.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.390" L x 1.740" W (60.71mm x 44.20mm) | |
Height | 0.755" (19.18mm) | |
Area (L x W) | 4.16in² (26.8cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Pocket Clip | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.038 lb (17.24 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.71000 | €10.71 |
| Unit Price without VAT: | €10.71000 |
|---|---|
| Unit Price with VAT: | €12.85200 |




