
CH6KH,GY | |
|---|---|
DigiKey Part Number | SRCH-6KHG-ND |
Manufacturer | |
Manufacturer Product Number | CH6KH,GY |
Description | BOX ABS GRAY 2.39"L X 1.74"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 2.390" L x 1.740" W (60.71mm x 44.20mm) X 0.755" (19.18mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.390" L x 1.740" W (60.71mm x 44.20mm) | |
Height | 0.755" (19.18mm) | |
Area (L x W) | 4.16in² (26.8cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.060" (1.52mm) | |
Features | Key Holder | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.032 lb (14.51 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.80000 | €8.80 |
| Unit Price without VAT: | €8.80000 |
|---|---|
| Unit Price with VAT: | €10.56000 |




