



CA6B0,GY | |
|---|---|
DigiKey Part Number | SRCA6-0G-ND |
Manufacturer | |
Manufacturer Product Number | CA6B0,GY |
Description | KEY FOB ABS GRAY 3.05"L X 1.51"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Gray Hand Held, Split Sides 3.050" L x 1.510" W (77.47mm x 38.35mm) X 1.050" (26.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 3.050" L x 1.510" W (77.47mm x 38.35mm) | |
Height | 1.050" (26.67mm) | |
Area (L x W) | 4.61in² (29.7cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Buttonless | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.029 lb (13.15 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.69000 | €11.69 |
| Unit Price without VAT: | €11.69000 |
|---|---|
| Unit Price with VAT: | €14.02800 |




