
A27EMI,BK | |
|---|---|
DigiKey Part Number | SRA27E-B-ND |
Manufacturer | |
Manufacturer Product Number | A27EMI,BK |
Description | BOX ABS BLACK 5.31"L X 3.35"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS, EMI Black Split Sides and End Panel(s) 5.310" L x 3.350" W (134.87mm x 85.09mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.310" L x 3.350" W (134.87mm x 85.09mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 17.8in² (115cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |









