Similar

W724C0-E | |
|---|---|
DigiKey Part Number | 897-1046-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W724C0-E |
Description | LED ZPOWER COOL WHT 6300K SMD |
Customer Reference | |
Detailed Description | LED Lighting Z Power P7 White, Cool 6300K 3.6V 2.8A 130° 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 69 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 2.8A |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, Gull Wing |
CCT (K) 6300K | Size / Dimension 0.472" Dia (12.00mm) |
Flux @ 25°C, Current - Test 700lm (Typ) | Height - Seated (Max) 0.265" (6.74mm) |
Current - Test 2.8A | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELSW-J71C3-0CPGS-D6500 | Everlight Electronics Co Ltd | 0 | 1080-1336-2-ND | €3.01957 | Similar |





