


STW8Q2PA-S5-EA | |
|---|---|
DigiKey Part Number | 897-1073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STW8Q2PA-S5-EA |
Description | LED ACRICH NEUT WHT 4000K 5630 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 160mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, Flat Lead Exposed Pad |
Color | Supplier Device Package 5630 |
CCT (K) 4000K (3700K ~ 4200K) | Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm) |
Flux @ 25°C, Current - Test 30lm (Typ) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Test 100mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
Lumens/Watt @ Current - Test 94 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | €0.26258 | €2,757.09 |
| 24.500 | €0.25666 | €6,288.17 |
| Unit Price without VAT: | €0.26258 |
|---|---|
| Unit Price with VAT: | €0.31510 |

