Image for SMJD-3621072B-XXN100D79G038ALL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMJD-3621072B-XXN100D79G038ALL

DigiKey Part Number
SMJD-3621072B-XXN100D79G038ALL-ND
Manufacturer
Manufacturer Product Number
SMJD-3621072B-XXN100D79G038ALL
Description
LED MOD SE WHT LNR STRP 3000K
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module SE White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
600mA
Manufacturer
Seoul Semiconductor Inc.
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
34.5V
Packaging
Tray
Lumens/Watt @ Current - Test
183 lm/W
Part Status
Active
Current - Max
900mA
Type
LED Module
CRI (Color Rendering Index)
80
Color
White, Warm
Size / Dimension
560.00mm L x 20.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
5.50mm
Configuration
Linear Light Strip
Lens Type
Flat
Luminous Flux @ Current/Temperature
3790lm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.060€7.05926€21,601.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.05926
Unit Price with VAT:€8.47111