
SMJD-3621072B-XXN1 00D79F038ALL | |
|---|---|
DigiKey Part Number | 897-1369-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-3621072B-XXN1 00D79F038ALL |
Description | LED MOD SE WARM WHT RECT 3500K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SE White, Warm Rectangle |
Datasheet | Datasheet |
Category | Current - Test 600mA |
Manufacturer Seoul Semiconductor Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 34.5V |
Packaging Tray | Lumens/Watt @ Current - Test 183 lm/W |
Part Status Active | Current - Max 900mA |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Size / Dimension 560.00mm L x 20.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 5.50mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 3790lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.006 | €6.13849 | €18,452.30 |
| Unit Price without VAT: | €6.13849 |
|---|---|
| Unit Price with VAT: | €7.36619 |

