
S1S0-3030579503-0000003S-0P001 | |
|---|---|
DigiKey Part Number | 897-S1S0-3030579503-0000003S-0P001TR-ND - Tape & Reel (TR) 897-S1S0-3030579503-0000003S-0P001CT-ND - Cut Tape (CT) 897-S1S0-3030579503-0000003S-0P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1S0-3030579503-0000003S-0P001 |
Description | LED SUNLIKE 5700K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Cool 5700K 3-Step MacAdam Ellipse 3.05V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 95 |
Mfr | Current - Max 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 5700K 3-Step MacAdam Ellipse | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 22lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
Lumens/Watt @ Current - Test 113 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.43900 | €4.39 |
| 100 | €0.31970 | €31.97 |
| 500 | €0.26632 | €133.16 |
| 1.000 | €0.24881 | €248.81 |
| 2.000 | €0.23393 | €467.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.21936 | €987.12 |
| 9.000 | €0.20896 | €1,880.64 |
| 13.500 | €0.20363 | €2,749.01 |
| 22.500 | €0.19762 | €4,446.45 |
| 31.500 | €0.19405 | €6,112.57 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |





