
622-21024 - FT 55-RLAP-5-PNSUL-L5 | |
|---|---|
DigiKey Part Number | 5209-622-21024-FT55-RLAP-5-PNSUL-L5-ND |
Manufacturer | |
Manufacturer Product Number | 622-21024 - FT 55-RLAP-5-PNSUL-L5 |
Description | SENSOR OPT 3-20CM ANALOG |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 196.85" (10 ~ 500cm) Analog, NPN/PNP-NC/NO Output |
Category | Sensing Distance 3.94" ~ 196.85" (10 ~ 500cm) |
Manufacturer SensoPart | Output Type Analog, NPN/PNP-NC/NO |
Series | Voltage - Supply 18V ~ 30V |
Packaging Retail Package | Operating Temperature -40°C ~ 60°C |
Part Status Active |

