
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600-11176 - FT 10-RLA-60-PNSL-K4 | |
|---|---|
DigiKey Part Number | 5209-600-11176-FT10-RLA-60-PNSL-K4-ND |
Manufacturer | |
Manufacturer Product Number | 600-11176 - FT 10-RLA-60-PNSL-K4 |
Description | SENSOR OPT 8-40CM ANALOG |
Customer Reference | |
Detailed Description | Optical Sensor 0.39" ~ 2.76" (1 ~ 7cm) Analog, NPN/PNP-NC/NO Output |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Distance | 0.39" ~ 2.76" (1 ~ 7cm) | |
Output Type | Analog, NPN/PNP-NC/NO | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 50°C |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | RoHS Compliant |
| Moisture Sensitivity Level (MSL) | Not Applicable |
| REACH Status | REACH Unaffected |
| HTSUS | 9031.80.8000 |
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 5209-600-11176-FT10-RLA-60-PNSL-K4 |
| Manufacturer Standard Package | 1 |

