
KTM1302SD-ST3 | |
|---|---|
DigiKey Part Number | 5845-KTM1302SD-ST3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTM1302SD-ST3 |
Description | TMR SWITCH SENSOR OMNI 9G/6G OD |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | Either | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.37900 | €3.79 |
| 3.000 | €0.20654 | €619.62 |
| Unit Price without VAT: | €0.37900 |
|---|---|
| Unit Price with VAT: | €0.45480 |

