
STS-31-DIS | |
|---|---|
DigiKey Part Number | 1649-1064-2-ND - Tape & Reel (TR) 1649-1064-1-ND - Cut Tape (CT) 1649-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS-31-DIS |
Description | SENSOR DIGITAL 0C-90C 8TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 0°C ~ 90°C 16 b 8-TDFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | STS-31-DIS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | 0°C ~ 90°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.15V ~ 5.5V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.2°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 5 | €1.46600 | €7.33 |
| 10 | €1.39600 | €13.96 |
| 25 | €1.31320 | €32.83 |
| 50 | €1.25680 | €62.84 |
| 100 | €1.20520 | €120.52 |
| 500 | €1.10144 | €550.72 |
| 1.000 | €1.06283 | €1,062.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.01668 | €2,541.70 |
| 5.000 | €0.98512 | €4,925.60 |
| 7.500 | €0.96787 | €7,259.02 |
| Unit Price without VAT: | €1.65000 |
|---|---|
| Unit Price with VAT: | €1.98000 |







