
SEK-LD20-0600L | |
|---|---|
DigiKey Part Number | 1649-SEK-LD20-0600L-ND |
Manufacturer | |
Manufacturer Product Number | SEK-LD20-0600L |
Description | LD20-0600L EVALUATION KIT |
Customer Reference | |
Detailed Description | LD20-0600L CMOSens® Flow, Liquid Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Sensor Type | Flow, Liquid | |
Sensing Range | ±333µl/min | |
Interface | I2C, Serial | |
Sensitivity | ±5% | |
Voltage - Supply | 3.2V ~ 3.8V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LD20-0600L | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €416.40000 | €416.40 |
| Unit Price without VAT: | €416.40000 |
|---|---|
| Unit Price with VAT: | €499.68000 |


