
S8-2405V-HR | |
|---|---|
DigiKey Part Number | 725-S8-2405V-HR-ND |
Manufacturer | |
Manufacturer Product Number | S8-2405V-HR |
Description | SPST N/O 5KV ISOLATION 1000V 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S8-2405V-HR Models |
Category | Coil Current 15.5 mA |
Manufacturer Sensata Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 19 VDC |
Part Status Active | Must Release Voltage 3 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 24VDC | Release Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Rhodium (Rh) |
Switching Voltage 1000VDC - Max | Coil Resistance 1.55 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €22.22500 | €444.50 |
| Unit Price without VAT: | €22.22500 |
|---|---|
| Unit Price with VAT: | €26.67000 |

