
P528-500-S-F2A | |
|---|---|
DigiKey Part Number | 1861-1054-ND |
Manufacturer | |
Manufacturer Product Number | P528-500-S-F2A |
Description | SENSOR PRES GAGE 0-500PSI 1/4"NP |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Sealed Gauge Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | P528-500-S-F2A Models |
Category | Voltage - Supply 4.75V ~ 5.5V |
Manufacturer Sensata Technologies, Inc. | Port Size Female - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Sealed Gauge | Maximum Pressure 1000PSI (6894.76kPa) |
Operating Pressure 500PSI (3447.38kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |

