Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

DBR71210F

DigiKey Part Number
725-1219-ND
Manufacturer
Manufacturer Product Number
DBR71210F
Description
RELAY REED SPST-NC 3A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DBR71210F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
3 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
50 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Wire Leads
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.25 VDC
Operate Time
2 ms
Release Time
3 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
Rhodium (Rh)
Coil Resistance
240 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€65.72000€65.72
10€62.57800€625.78
50€59.73140€2,986.57
100€57.98900€5,798.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€65.72000
Unit Price with VAT:€78.86400