Reed Relay SPST-NO (1 Form A) 5VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Chassis Mount
How to Choose a Relay - Another Teaching Moment

DAT70510P

DigiKey Part Number
725-1209-ND
Manufacturer
Manufacturer Product Number
DAT70510P
Description
RELAY REED SPST-NO 2A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DAT70510P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Tray
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
2 A
Switching Voltage
7000VAC, 7000VDC - Max
Coil Current
179 mA
Coil Type
Non Latching
Features
-
Termination Style
Solder Turret
Seal Rating
-
Must Operate Voltage
3.7 VDC
Must Release Voltage
0.5 VDC
Operate Time
3 ms
Release Time
2 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
Tungsten (W)
Coil Resistance
28 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€58.95000€58.95
10€56.13700€561.37
50€53.58980€2,679.49
100€52.00620€5,200.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€58.95000
Unit Price with VAT:€70.74000