Contactor SPST-NC (1 Form B) 5 A 26.5VDC Coil Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G81BB57

DigiKey Part Number
5115-G81BB57-ND
Manufacturer
Manufacturer Product Number
G81BB57
Description
10KV SPST NC 26V COIL STUD TERM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NC (1 Form B) 5 A 26.5VDC Coil Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
G81BB57 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud
Manufacturer
Sensata - Gigavac Industrial
Operating Temperature
-55°C ~ 85°C
Series
Must Operate Voltage
16 VDC
Packaging
Box
Must Release Voltage
1 VDC
Part Status
Active
Contact Material
Tungsten (W)
Mounting Type
Panel Mount
Operate Time
10 ms
Coil Voltage
26.5VDC
Release Time
10 ms
Contact Form
SPST-NC (1 Form B)
Coil Current
91.4 mA
Contact Rating (Current)
5 A
Coil Power
2.4W
Switching Voltage
10000VAC, 10000VDC - Max
Coil Resistance
290Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€421.64000€421.64
10€375.37200€3,753.72
Manufacturers Standard Package
Unit Price without VAT:€421.64000
Unit Price with VAT:€505.96800