Contactor SPST-NO (DM) (1 Form X) 50 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P105FDA

DigiKey Part Number
3596-P105FDA-ND
Manufacturer
Manufacturer Product Number
P105FDA
Description
P SERIES CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 50 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud
Series
Operating Temperature
-40°C ~ 65°C
Packaging
Bulk
Must Operate Voltage
30 VDC
Part Status
Active
Must Release Voltage
0.8 VDC
Mounting Type
Chassis Mount
Operate Time
25 ms
Coil Voltage
48VDC
Release Time
8 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
45 mA
Contact Rating (Current)
50 A
Coil Power
2.16W
Switching Voltage
1200VDC - Nom
Coil Resistance
1.09kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€88.27933€5,296.76
Manufacturers Standard Package
Unit Price without VAT:€88.27933
Unit Price with VAT:€105.93520