
MX56BD | |
|---|---|
DigiKey Part Number | 3596-MX56BD-ND |
Manufacturer | |
Manufacturer Product Number | MX56BD |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 600 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 90°C |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 640 mA |
Contact Rating (Current) 600 A | Coil Power 7.8W |
Features Sealed - Hermetically | Coil Resistance 18.75Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €283.82975 | €11,353.19 |
| Unit Price without VAT: | €283.82975 |
|---|---|
| Unit Price with VAT: | €340.59570 |

