
MX15FE | |
|---|---|
DigiKey Part Number | 3596-MX15FE-ND |
Manufacturer | |
Manufacturer Product Number | MX15FE |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX15FE Models |
Category | Termination Style Connector, Stud |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 40 VDC |
Packaging Bulk | Must Release Voltage 4 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 42 mA |
Contact Rating (Current) 500 A | Coil Power 2W |
Features Sealed - Hermetically | Coil Resistance 1.14kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €191.10200 | €2,866.53 |
| Unit Price without VAT: | €191.10200 |
|---|---|
| Unit Price with VAT: | €229.32240 |

