Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX12CA

DigiKey Part Number
3596-MX12CA-ND
Manufacturer
Manufacturer Product Number
MX12CA
Description
MX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MX12CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Sensata-Gigavac Clean Energy
Operating Temperature
-55°C ~ 100°C
Series
Must Operate Voltage
16 VDC
Packaging
Bulk
Must Release Voltage
0.5 VDC
Part Status
Active
Contact Material
Silver (Ag)
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
24VDC
Release Time
12 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
280 mA
Contact Rating (Current)
200 A
Coil Power
6.8W
Features
Sealed - Hermetically
Coil Resistance
85.71Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€163.95000€163.95
20€140.95100€2,819.02
40€136.10025€5,444.01
60€133.33967€8,000.38
Manufacturers Standard Package
Unit Price without VAT:€163.95000
Unit Price with VAT:€196.74000