
GX34FD | |
|---|---|
DigiKey Part Number | 3596-GX34FD-ND |
Manufacturer | |
Manufacturer Product Number | GX34FD |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX34FD Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 40 VDC |
Part Status Active | Must Release Voltage 4 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 42 mA |
Contact Rating (Current) 350 A | Coil Power 2W |
Switching Voltage 800VDC - Max | Coil Resistance 1.14kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €136.16175 | €5,446.47 |
| Unit Price without VAT: | €136.16175 |
|---|---|
| Unit Price with VAT: | €163.39410 |

