
GX22JD | |
|---|---|
DigiKey Part Number | 3596-GX22JD-ND |
Manufacturer | |
Manufacturer Product Number | GX22JD |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 225 A 120VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 72 VDC |
Part Status Active | Must Release Voltage 4.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 120VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 60 mA |
Contact Rating (Current) 225 A | Coil Power 7.2W |
Switching Voltage 800VDC - Max | Coil Resistance 2kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €166.55500 | €1,665.55 |
| Unit Price without VAT: | €166.55500 |
|---|---|
| Unit Price with VAT: | €199.86600 |

